Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP1320T-46GE/OTCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Re-Reel29AK0804RL Cut Tape29AK0804 |
| Your Part Number | |
| Technical Datasheet |
5,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.860 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.860 |
| 10+ | $0.844 |
| 100+ | $0.827 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP1320T-46GE/OTCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Re-Reel29AK0804RL Cut Tape29AK0804 |
| Technical Datasheet | |
| Reset Threshold Voltage – Min | - |
| Reset Threshold Voltage - Nom | 4.6V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 1V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Active-Low, Open-Drain |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Delay Time | 200ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | SOT-23 |
| Threshold Voltage | 4.6V |
Technical Specifications
| Reset Threshold Voltage – Min | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
| Threshold Voltage | 4.6V |
| Reset Threshold Voltage - Nom | 4.6V |
|---|---|
| Supply Voltage Min | 1V |
| Reset Output Type | Active-Low, Open-Drain |
| No. of Pins | 5Pins |
| Delay Time | 200ms |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | SOT-23 |
Technical Docs (2)
Alternatives for MCP1320T-46GE/OT
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
