
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.680 |
| 25+ | $1.540 |
| 50+ | $1.510 |
| 100+ | $1.480 |
| 250+ | $1.450 |
| 500+ | $1.420 |
Product Information
Product Overview
The MCP1252-ADJI/MS is an inductor less positive regulating low noise charge pump DC-to-DC Converter with an adjustable output between 1.5 and 5.5V. Both can deliver 120mA of load current at the selected regulated output voltage. Since the device incorporates an automatic buck/boost feature, it will maintain the regulated output voltage whether the input voltage is above or below the output voltage. These charge pumps operate at a switching frequency of 650kHz and feature power saving shutdown pins, short-circuit protection, thermal shutdown, and power-good pins that report out-of-regulation conditions.
- Supplies regulated output voltages for up to 120mA loads
- Low 60µA supply current in no load conditions
- High 2.5% voltage accuracy (on fixed voltage outputs)
- High 650kHz operation to avoid interference with IF bands
- Logic level shutdown control reduces current consumption to 0.1µA during standby operation
- Power-Good output indicator with hysteresis
- Thermal shutdown protection with hysteresis
- Short-circuit protection
- Soft-start circuitry to minimize inrush current
Applications
LED Lighting, Power Management, Automotive
Technical Specifications
Adjustable
8Pins
150mA
MSOP
5.5V
2V
Buck, Boost
-40°C
-
MSL 1 - Unlimited
MSOP
150mA
-
1.5V
150mA
5.5V
Surface Mount
85°C
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MCP1252-ADJI/MS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
