Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP121T-475E/LBCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.43J9489
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.400 |
| 6000+ | $0.392 |
| 9000+ | $0.384 |
| 15000+ | $0.376 |
| 30000+ | $0.368 |
| 75000+ | $0.360 |
| 150000+ | $0.352 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP121T-475E/LBCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.43J9489
Technical Datasheet
Reset Threshold Voltage – Min4.63V
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low
No. of Pins3Pins
IC MountingSurface Mount
Delay Time120ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Threshold Voltage4.63V
Technical Specifications
Reset Threshold Voltage – Min
4.63V
Reset Threshold Voltage - Nom
-
Supply Voltage Min
1V
Reset Output Type
Active-Low
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Threshold Voltage
4.63V
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
No. of Pins
3Pins
Delay Time
120ms
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
