Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP120T-300I/TTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel26M1266RL
Cut Tape26M1266
Your Part Number
2,911 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.600 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.600 |
| 10+ | $0.533 |
| 100+ | $0.466 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP120T-300I/TTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel26M1266RL
Cut Tape26M1266
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom2.925V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Delay Time350ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage3V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
3V
Reset Threshold Voltage - Nom
2.925V
Supply Voltage Min
1V
Reset Output Type
Active-Low
No. of Pins
3Pins
Delay Time
350ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SOT-23
Alternatives for MCP120T-300I/TT
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
