
Need more?
| Quantity | Price |
|---|---|
| 1+ | $59.980 |
Product Information
Alternatives for MA330049
1 Product Found
Product Overview
dsPIC33CH512MP506 Digital Power Plug-In Module (DP PIM) is a demonstration board that, in conjunction with different power boards, showcases the Microchip dsPIC33CH512MP506 16-Bit Digital Signal Controller (DSC) features. The DP PIM provides access to the dsPIC33CH512MP506 analogue inputs, the Digital-to-Analog Converter (DAC) output, the Pulse-Width Modulation (PWM) outputs and the General Purpose Input and Output (GPIO) ports. Compatible with Digital Power Development Board (Part No. DM330029) and Low Voltage PFC Development Board (Part No. DV330101).
- Microchip dsPIC33CH512MP506 16-Bit Digital Signal Controller
- ICSP™ programming header
- Both cores can be programmed and debugged through one ICSP interface
- On-board LDO with Power Good (PG) function
- Micro USB connector
- MCP2221A USB to UART/I2C serial converter
- Board edge connection interface for analogue inputs/outputs, PWM outputs and GPIO ports
- Test point loop for DAC output
Technical Specifications
Microchip
dsPIC33
dsPIC33CHxxxMPxxx
Plug-in Module dsPIC33CH512MP506
No SVHC (25-Jun-2025)
dsPIC
dsPIC33CH512MP506
Microchip Digital Power Development Board (DM330029) & Low Voltage PFC Development Board (DV330101)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
