Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $27.980 | $22.230 |
Price for:Each
Minimum: 1
Multiple: 1
$22.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA330047
Newark Part No.01AH3669
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC33
Silicon Core NumberdsPIC33CK64MP105
Silicon Family NamedsPIC33CKxxMP1xx
For Use WithMicrochip Explorer 16/32 Development Board (DM240001-2)
Kit ContentsGeneral Purpose Plug-In Module dsPIC33CK64MP105
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
dsPIC33CK64MP105 general purpose explorer 16/32 PIM (MA330047) is designed to demonstrate the capabilities of the dsPIC33CK64MP105 family using the Explorer 16/32 Development Board (DM240001-2).
- dsPIC33CK64MP105 48-pin device on the 100-pin plug-in module (PIM)
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
dsPIC33
Silicon Family Name
dsPIC33CKxxMP1xx
Kit Contents
General Purpose Plug-In Module dsPIC33CK64MP105
SVHC
No SVHC (04-Feb-2026)
Core Architecture
dsPIC
Silicon Core Number
dsPIC33CK64MP105
For Use With
Microchip Explorer 16/32 Development Board (DM240001-2)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
