2. Embedded Computers, Education & Maker Boards
                                                                                                    3. DSPIC / PIC
                                                                                                    4. Embedded Daughter Boards & Modules - DSPIC / PIC
                                                                                                    Print Page

                                                                                                    MA330045

                                                                                                    Plug-In Module, dsPIC33CH512MP508, dsPIC33, Motor Control

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP MA330045
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMA330045
                                                                                                    Newark Part No.93AC7176
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$46.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $46.55
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMA330045
                                                                                                    Newark Part No.93AC7176
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Core ArchitecturedsPIC
                                                                                                    Core Sub-ArchitecturedsPIC33
                                                                                                    Silicon Core NumberdsPIC33CH512MP508
                                                                                                    Silicon Family NamedsPIC33CH512MPxxx
                                                                                                    For Use WithMicrochip Motor Control Development Boards
                                                                                                    Kit ContentsPlug-In Module dsPIC33CH512MP508
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    MA330045 is a DSPIC33CH512MP508 motor control PLUG-IN MODULE (PIM). The devices from dsPIC33CH512MP508 family are dual core Digital Signal Controller (DSC). The dsPIC33CH512MP508 has two DSC cores, namely ‘host core’ and ‘server core’, that can run independently at different device frequencies. This motor control PIM is designed to take advantage of high-resolution PWM (with fine edge placement) peripheral in the server core of the device. The PWM, along with other peripherals such as the ADC, enables motor control applications. The PIM can be used to demonstrate and develop motor control applications by inserting it in the 100-pin PIM interface header provided on the compatible motor control development boards such as dsPICDEM MCHV-2 development board DM330023-2, dsPICDEM MCLV-2 development board DM330021-2, dsPICDEM MCHV-3 development board DM330023-3, low-voltage motor control development bundle DV330100.

                                                                                                    • Designed to demonstrate capabilities of the dsPIC33CH512MP508 device

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Core Sub-Architecture

                                                                                                    dsPIC33

                                                                                                    Silicon Family Name

                                                                                                    dsPIC33CH512MPxxx

                                                                                                    Kit Contents

                                                                                                    Plug-In Module dsPIC33CH512MP508

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Core Architecture

                                                                                                    dsPIC

                                                                                                    Silicon Core Number

                                                                                                    dsPIC33CH512MP508

                                                                                                    For Use With

                                                                                                    Microchip Motor Control Development Boards

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)