MA330019-2
Daughter Board, dsPIC33FJ128GP804 Graphics Plug In Module, Explorer 16 & PICtail™ Plus Boards

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MA330019-2Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 63R7779 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $39.200 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MA330019-2Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 63R7779 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Core Architecture | dsPIC |
| Core Sub-Architecture | dsPIC33 |
| Silicon Core Number | dsPIC33FJ128GP804 |
| Silicon Family Name | dsPIC33F |
| For Use With | Explorer 16 Development Board (DM240001) |
| Kit Contents | dsPIC33FJ128GP804 Graphics Plug-In Module |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MA330019-2 Graphics Plug In Module demonstrate the capabilities of the dsPIC33FJ128GP804 Digital Signal Controller (DSC) and the PIC24HJ128GP504 Microcontroller (MCU) using the Explorer 16 Development Board and the PICtail Plus Daughter Boards for graphics. The dsPIC33FJ128GP804 is a high performance 16bit digital signal controller within a small 44 pin QFN package. These plug into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Up to 40MIPS operation
- Linear program memory addressing up to 4M instruction words
- 8 channel hardware DMA
- Peripheral pin Select functionality
- Fail safe clock monitor
- Codec interface
- Low power, high speed flash CMOS technology
- 4 wire SPI, I2C, UART, Enhanced CAN 2.0B active
Applications
Communications & Networking, Audio, Automotive
Notes
Works with Explorer 16 board (DM240001) sold separately
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | dsPIC33 |
| Silicon Family Name | dsPIC33F |
| Kit Contents | dsPIC33FJ128GP804 Graphics Plug-In Module |
| SVHC | No SVHC (25-Jun-2025) |
| Core Architecture | dsPIC |
|---|---|
| Silicon Core Number | dsPIC33FJ128GP804 |
| For Use With | Explorer 16 Development Board (DM240001) |
| Product Range | - |
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
