Print Page
MA240021
Daughter Board, PIC24FJ256GB210 Plug In Module, Plug into the Explorer 16 Board/PICtail Plus Boards
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MA240021Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 79R3451 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.990 |
Price for:Each
Minimum: 1
Multiple: 1
$25.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MA240021Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 79R3451 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC24 |
| Silicon Core Number | PIC24FJ256GB210 |
| Silicon Family Name | PIC24FJxxGBxxx |
| For Use With | Explorer-16 Dev Board |
| Kit Contents | Plug In Module PIC24FJ256GB210 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MA240021 Plug In Module is small circuit board used with the Explorer-16 board (DM240001 or DM240002) to evaluate PIC24FJ256GB210 MCU. Ideal for USB related applications that can benefit from the 16bit MCU, USB, 96KB RAM, and other peripherals. These plug into the main processor socket of the Explorer-16 board so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- USB v2.0 On-the-Go compliant
- Full speed USB operation in Device mode
- Idle, sleep and doze modes with fast wake-up and two-speed start-up
- Switch between clock sources in real time
- On chip USB transceiver with interface for off-chip transceiver
- Supports control, interrupt, isochronous and bulk transfers
Applications
Communications & Networking, Imaging, Video & Vision
Notes
Works with Explorer-16 board (DM240001 or DM240002) sold separately
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | PIC24 |
| Silicon Family Name | PIC24FJxxGBxxx |
| Kit Contents | Plug In Module PIC24FJ256GB210 |
| SVHC | No SVHC (04-Feb-2026) |
| Core Architecture | PIC |
|---|---|
| Silicon Core Number | PIC24FJ256GB210 |
| For Use With | Explorer-16 Dev Board |
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
