New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    MA180024

                                                                                                    Demonstration Board, USB, PIC18F46J50

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP MA180024
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMA180024
                                                                                                    Newark Part No.07R7710
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    33 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$64.380$18.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $18.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMA180024
                                                                                                    Newark Part No.07R7710
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Silicon Core NumberPIC18F46J50
                                                                                                    Kit Application TypeCommunication
                                                                                                    Application Sub TypeUSB
                                                                                                    Core ArchitecturePIC
                                                                                                    Core Sub-ArchitecturePIC18
                                                                                                    Silicon Family NamePIC18FxxJxx
                                                                                                    Kit ContentsBoard, USB cable, prog adapter board, CD
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The MA180024 is a PIC18F46J50 FS USB PIM demo board. The PIC18F46J50 FS USB PIM demo board is a full speed USB demonstration and development board featuring the PIC18F46J50. The board can be operated either stand-alone or as a Plug-In module (PIM) plugged into the PIC18 explorer board (DM183032). The PIC18F46J50 FS USB PIM demo board comes with the RJ-11 to ICSP adapter (AC164110) allowing the microcontroller to be reprogrammed with either RJ-11 or 6-pin inline programmers. A full description of the demo board capabilities and features are described in the PIC18F46J50 FS USB demo board users guide (DS51806). All members of the PIC18F4XJ5X families of microcontrollers fully support USB 2.0 full-speed and low-speed serial communications at signalling speeds of 12Mbps or 1.5Mbps. The demonstration-board package provides all of the hardware and software needed to develop USB compliant communication solutions.

                                                                                                    • Two miniature SMT red LEDs
                                                                                                    • 12MHz SMT crystal and also can be used with the internal PLL
                                                                                                    • MCP9701A Analogue output temperature sensor
                                                                                                    • General purpose push button S2 connected through with a pull-up resistor
                                                                                                    • Six-pin, right-angle in-circuit serial programming (ICSP ) programmer/debug header
                                                                                                    • A mini-B USB connector for power and communication
                                                                                                    • Full-speed (12 Mbps) and low-speed (1.5 Mbps) operation
                                                                                                    • Support of control, interrupt, bulk and isochronous transfers
                                                                                                    • Support of up to 32 endpoints
                                                                                                    • On-chip features for single-chip USB implementation

                                                                                                    Applications

                                                                                                    Consumer Electronics, Industrial, Medical, Automotive, Communications & Networking

                                                                                                    Contents

                                                                                                    PIC18F4XJ5X full-speed USB demonstration-board, standard USB A to mini-B cable, six-pin, in-line ICSP to RJ-11 programming adapter board, PICDEM starter kit CD-ROM, containing USB firmware projects..Etc

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Kit Application Type

                                                                                                    Communication

                                                                                                    Core Architecture

                                                                                                    PIC

                                                                                                    Silicon Family Name

                                                                                                    PIC18FxxJxx

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    PIC18F46J50

                                                                                                    Application Sub Type

                                                                                                    USB

                                                                                                    Core Sub-Architecture

                                                                                                    PIC18

                                                                                                    Kit Contents

                                                                                                    Board, USB cable, prog adapter board, CD

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (7)

                                                                                                    element14 Technical Page EN

                                                                                                    EOL Notices EN

                                                                                                    Operating Instructions EN

                                                                                                    One Page Summary EN

                                                                                                    Application Note EN

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.