Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | M2S005-1VFG256ICopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 32AJ8289 |
| Product Range | SmartFusion2 SoC M2S005 |
| Your Part Number | |
| Technical Datasheet |
119 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $38.340 |
| 5+ | $33.550 |
| 10+ | $27.800 |
| 25+ | $24.920 |
| 50+ | $24.090 |
| 100+ | $23.260 |
Price for:Each
Minimum: 1
Multiple: 1
$38.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | M2S005-1VFG256ICopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 32AJ8289 |
| Product Range | SmartFusion2 SoC M2S005 |
| Technical Datasheet | |
| FPGA Type | Flash based FPGA |
| No. of Logic Cells | - |
| IC Case / Package | VFPBGA |
| No. of Pins | 256Pins |
| Speed Grade | 1 |
| No.of User I/Os | 209I/O's |
| Process Technology | 65nm |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Product Range | SmartFusion2 SoC M2S005 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| Clock Management | PLL |
| Core Supply Voltage Max | 1.26V |
| Core Supply Voltage Min | 1.14V |
| FPGA Family | SmartFusion2 SoC |
| I/O Supply Voltage | 3.3V |
| Logic Case Style | VFPBGA |
| No. of I/O's | 209I/O's |
| No. of Logic Blocks | 6060 |
| No. of Macrocells | - |
| No. of Speed Grades | 1 |
| Operating Frequency Max | 166MHz |
| Total RAM Bits | 191Kbit |
Technical Specifications
| FPGA Type | Flash based FPGA |
|---|---|
| IC Case / Package | VFPBGA |
| Speed Grade | 1 |
| Process Technology | 65nm |
| Operating Temperature Min | -40°C |
| Product Range | SmartFusion2 SoC M2S005 |
| MSL | MSL 3 - 168 hours |
| Clock Management | PLL |
| Core Supply Voltage Min | 1.14V |
| I/O Supply Voltage | 3.3V |
| No. of I/O's | 209I/O's |
| No. of Macrocells | - |
| Operating Frequency Max | 166MHz |
| No. of Logic Cells | - |
|---|---|
| No. of Pins | 256Pins |
| No.of User I/Os | 209I/O's |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 100°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Core Supply Voltage Max | 1.26V |
| FPGA Family | SmartFusion2 SoC |
| Logic Case Style | VFPBGA |
| No. of Logic Blocks | 6060 |
| No. of Speed Grades | 1 |
| Total RAM Bits | 191Kbit |
Technical Docs (2)
Alternatives for M2S005-1VFG256I
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
