Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoLR12K4-G
Newark Part No.31Y2381
Your Part Number
Technical Datasheet
2,338 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.820 |
| 25+ | $1.660 |
| 50+ | $1.580 |
| 100+ | $1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLR12K4-G
Newark Part No.31Y2381
Technical Datasheet
Fixed Output Voltage Nom-
Output TypeAdjustable
No. of Outputs1Outputs
Adjustable Output Voltage Min1.2V
Adjustable Output Voltage Max88V
Output Voltage - Nom-
Output Voltage Nom-V
Output Voltage Min1.2V
Output Voltage Max88V
Input Voltage Min13.2V
Input Voltage Max100V
Output Current100mA
Product Range-
Output Current Max100mA
Max Output Current100mA
Linear Regulator Case StyleTO-252AA
Output Current Max100mA
IC Case / PackageTO-252AA
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Adjustable Output Voltage Max
88V
Output Voltage Nom
-V
Output Voltage Max
88V
Input Voltage Max
100V
Product Range
-
Max Output Current
100mA
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Adjustable
Adjustable Output Voltage Min
1.2V
Output Voltage - Nom
-
Output Voltage Min
1.2V
Input Voltage Min
13.2V
Output Current
100mA
Output Current Max
100mA
Linear Regulator Case Style
TO-252AA
IC Case / Package
TO-252AA
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for LR12K4-G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability