Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.140 |
| 25+ | $1.040 |
| 50+ | $0.994 |
| 100+ | $0.948 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLM2574-12YNCopy
Newark Part No.73AJ8328
Technical Datasheet
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4V
Input Voltage Max40V
Output Current500mA
Max Output Current500mA
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Output Voltage - Nom12V
Output Voltage Nom12V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ52kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseDIP
Automotive Qualification Standard-
Switching Frequency52kHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
40V
Max Output Current
500mA
No. of Pins
8Pins
Output Voltage - Nom
12V
Output Voltage Min
-
Switching Frequency Typ
52kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4V
Output Current
500mA
IC Case / Package
DIP
IC Mounting
Through Hole
Output Voltage Nom
12V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
DIP
Switching Frequency
52kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
