Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN9513-JZXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69W9523
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 260+ | $5.160 |
Price for:Each
Minimum: 260
Multiple: 260
$1,341.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN9513-JZXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69W9523
Technical Datasheet
Device TypeUSB Ethernet Controller
Data Rate100Mbps
Supported StandardsIEEE 802.3, IEEE 802.3u
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supply Voltage Min3V
Supply Voltage Max3.6V
Controller IC Case StyleQFN
IC Case / PackageQFN
IC Interface Type-
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
USB Ethernet Controller
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
3V
Controller IC Case Style
QFN
IC Interface Type
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
100Mbps
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.6V
IC Case / Package
QFN
No. of Pins
64Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for LAN9513-JZX
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
