Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN9512-JZXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66W1988
Your Part Number
1,304 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.180 |
| 10+ | $5.660 |
| 25+ | $5.140 |
| 50+ | $4.960 |
| 100+ | $4.780 |
| 250+ | $4.680 |
| 500+ | $4.590 |
Price for:Each
Minimum: 1
Multiple: 1
$6.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN9512-JZXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66W1988
Technical Datasheet
Device TypeUSB Ethernet Controller
Data Rate100Mbps
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min3V
Controller IC Case StyleQFN
Supply Voltage Max3.6V
IC Case / PackageQFN
IC Interface TypeUSB
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
USB Ethernet Controller
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
3V
Supply Voltage Max
3.6V
IC Interface Type
USB
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
100Mbps
Supported Standards
IEEE 802.3, IEEE 802.3u
Controller IC Case Style
QFN
IC Case / Package
QFN
No. of Pins
64Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for LAN9512-JZX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
