Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN9500AI-ABZJ-TRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel57AC2411RL
Cut Tape57AC2411
Your Part Number
1,135 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.570 | $6.57 |
| Total Price | $6.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
| 10+ | $6.520 |
| 100+ | $6.470 |
| 500+ | $6.340 |
| 1000+ | $6.210 |
| 2500+ | $6.080 |
| 10000+ | $5.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN9500AI-ABZJ-TRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel57AC2411RL
Cut Tape57AC2411
Technical Datasheet
Bridge TypeUSB to 10/100 Ethernet
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bridge Type
USB to 10/100 Ethernet
Supply Voltage Max
3.6V
No. of Pins
56Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
3V
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for LAN9500AI-ABZJ-TR
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
