Print Page
Image is for illustrative purposes only. Please refer to product description.

513 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.340 |
| 10+ | $8.570 |
| 25+ | $7.800 |
| 50+ | $7.450 |
| 100+ | $7.090 |
Price for:Each
Minimum: 1
Multiple: 1
$9.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN9303I-ABZJ
Newark Part No.03AC2833
Technical Datasheet
Device TypeEthernet Switch
Data Rate200Mbps
Supported StandardsIEEE 802.3
Ethernet TypeIEEE 802.3
Supply Voltage Min-
Supply Voltage Max3.3V
Controller IC Case StyleQFN
IC Case / PackageQFN
IC Interface TypeMII, RMII, Turbo MII
No. of Pins56Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet Switch
Supported Standards
IEEE 802.3
Supply Voltage Min
-
Controller IC Case Style
QFN
IC Interface Type
MII, RMII, Turbo MII
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
200Mbps
Ethernet Type
IEEE 802.3
Supply Voltage Max
3.3V
IC Case / Package
QFN
No. of Pins
56Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
