Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | LAN9252I/MLCopy |
| Manufacturer Standard Lead Time | 46 weeks |
| Newark Part No. | 25AJ0993 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
1,300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.540 |
| 10+ | $9.670 |
| 25+ | $8.790 |
| 50+ | $8.740 |
| 100+ | $8.680 |
Price for:Each
Minimum: 1
Multiple: 1
$10.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | LAN9252I/MLCopy |
| Manufacturer Standard Lead Time | 46 weeks |
| Newark Part No. | 25AJ0993 |
| Technical Datasheet | |
| Data Rate | 100Mbps |
| Device Type | Ethernet Transceiver |
| Ethernet Type | IEEE 802.3, IEEE 802.3u |
| Supported Standards | IEEE 802.3, IEEE 802.3u |
| Supply Voltage Min | - |
| Supply Voltage Max | 3.3V |
| Controller IC Case Style | QFN |
| IC Case / Package | QFN |
| IC Interface Type | SPI |
| No. of Pins | 64Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Data Rate | 100Mbps |
|---|---|
| Ethernet Type | IEEE 802.3, IEEE 802.3u |
| Supply Voltage Min | - |
| Controller IC Case Style | QFN |
| IC Interface Type | SPI |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Device Type | Ethernet Transceiver |
|---|---|
| Supported Standards | IEEE 802.3, IEEE 802.3u |
| Supply Voltage Max | 3.3V |
| IC Case / Package | QFN |
| No. of Pins | 64Pins |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for LAN9252I/ML
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
