Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN9252/PTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.72AC6078
Your Part Number
219 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.540 |
| 10+ | $9.520 |
| 100+ | $8.490 |
Price for:Each
Minimum: 1
Multiple: 1
$10.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN9252/PTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.72AC6078
Technical Datasheet
Device TypeEthernet Transceiver
Data Rate100Mbps
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min1.62V
Controller IC Case StyleTQFP-EP
Supply Voltage Max3.6V
IC Case / PackageTQFP-EP
No. of Pins64Pins
IC Interface TypeMII, RMII, Serial
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet Transceiver
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
1.62V
Supply Voltage Max
3.6V
No. of Pins
64Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
100Mbps
Supported Standards
IEEE 802.3, IEEE 802.3u
Controller IC Case Style
TQFP-EP
IC Case / Package
TQFP-EP
IC Interface Type
MII, RMII, Serial
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for LAN9252/PT
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
