Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN9215-MTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69W9492
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 500+ | $10.850 |
| 1000+ | $10.630 |
| 1500+ | $10.420 |
| 2500+ | $10.200 |
| 5000+ | $9.980 |
| 12500+ | $9.770 |
| 25000+ | $9.550 |
Price for:Each
Minimum: 500
Multiple: 500
$5,425.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN9215-MTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69W9492
Technical Datasheet
Device TypeEthernet Controller
Data Rate100Mbps
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min2.97V
Controller IC Case StyleTQFP
Supply Voltage Max3.63V
IC Case / PackageTQFP
IC Interface TypeMII
No. of Pins100Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet Controller
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
2.97V
Supply Voltage Max
3.63V
IC Interface Type
MII
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
100Mbps
Supported Standards
IEEE 802.3, IEEE 802.3u
Controller IC Case Style
TQFP
IC Case / Package
TQFP
No. of Pins
100Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
