
| Quantity | Price |
|---|---|
| 500+ | $37.610 |
| 1000+ | $36.860 |
| 1500+ | $36.110 |
| 2500+ | $35.350 |
| 5000+ | $34.600 |
| 12500+ | $33.850 |
| 25000+ | $33.100 |
Product Information
Product Overview
The LAN91C111I-NS is a 10/100 Non-PCI Ethernet single-chip MAC and PHY designed to facilitate the implementation of a third generation of Fast Ethernet connectivity solutions for embedded applications. For this third generation of products, flexibility and integration dominate the design requirements. It is a mixed signal analogue/digital device that implements the MAC and PHY portion of the CSMA/CD protocol at 10 and 100 Mbps. The design will also minimize data throughput constraints utilizing a 32, 16 or 8-bit bus Host interface in embedded applications. The total internal memory FIFO buffer size is 8 Kbytes, which is the total chip storage for transmit and receive operations. It is software compatible with the LAN9000 family of products. Memory management is handled using a patented optimized MMU (Memory Management Unit) architecture and a 32-bit wide internal data path.
- Fully supports full duplex switched Ethernet
- Supports burst data transfer 8kbyte Internal memory for receive and transmit FIFO buffers
- Enhanced power management
- Built-in transparent arbitration
- Flat MMU architecture with symmetric transmit and receive structures and queues
- Low power CMOS design
- MII management serial interface
- Adaptive equalizer
- Baseline wander correction
Technical Specifications
MAC & PHY Ethernet Controller
IEEE 802.3, IEEE 802.3u
2.97V
3.63V
128Pins
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
100Mbps
IEEE 802.3, IEEE 802.3u
QFP
QFP
MII
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for LAN91C111I-NS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
