Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN8740AI-ENCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85W9028
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 490+ | $1.630 |
Price for:Each
Minimum: 490
Multiple: 490
$798.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN8740AI-ENCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85W9028
Technical Datasheet
Device TypeEthernet PHY Transceiver
Data Rate100Mbps
Supported StandardsIEEE 802.3, IEEE 802.3u, IEEE 802.3az
Ethernet TypeIEEE 802.3, IEEE 802.3u, IEEE 802.3az
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Controller IC Case StyleQFN
IC Case / PackageQFN
No. of Pins32Pins
IC Interface TypeMII, RMII
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet PHY Transceiver
Supported Standards
IEEE 802.3, IEEE 802.3u, IEEE 802.3az
Supply Voltage Min
1.62V
Controller IC Case Style
QFN
No. of Pins
32Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
100Mbps
Ethernet Type
IEEE 802.3, IEEE 802.3u, IEEE 802.3az
Supply Voltage Max
3.6V
IC Case / Package
QFN
IC Interface Type
MII, RMII
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
