New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Network Controllers
                                                                                                  4. Ethernet Controllers
                                                                                                  Print Page

                                                                                                  LAN8720A-CP-TR

                                                                                                  Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3, IEEE 802.3u, IEEE 802.3-2005, 1.6 V

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP LAN8720A-CP-TR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoLAN8720A-CP-TR
                                                                                                  Newark Part No.
                                                                                                  Re-Reel44AC2517
                                                                                                  Cut Tape44AC2517
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5,150 In Stock

                                                                                                  Need more?

                                                                                                  1180 Delivery in 1-3 Business Days(US stock)
                                                                                                  3970 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$1.430
                                                                                                  10+$1.310
                                                                                                  25+$1.200
                                                                                                  50+$1.180
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoLAN8720A-CP-TR
                                                                                                  Newark Part No.
                                                                                                  Re-Reel44AC2517
                                                                                                  Cut Tape44AC2517
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device TypeEthernet PHY Transceiver
                                                                                                  Data Rate100Mbps
                                                                                                  Ethernet TypeIEEE 802.3, IEEE 802.3u, IEEE 802.3-2005
                                                                                                  Supported StandardsIEEE 802.3, IEEE 802.3u, IEEE 802.3-2005
                                                                                                  Supply Voltage Min1.6V
                                                                                                  Controller IC Case StyleQFN
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC Case / PackageQFN
                                                                                                  IC Interface TypeRMII
                                                                                                  No. of Pins24Pins
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  LAN8720A-CP-TR is a low-power 10BASE-T/100BASE-TX physical layer (PHY) transceiver with variable I/O voltage that is compliant with the IEEE 802.3-2005 standards. The LAN8720A supports communication with an Ethernet MAC via a standard RMII interface. It contains a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10Mbps (10BASE-T) and 100Mbps (100BASE-TX) operation. The LAN8720A implements auto-negotiation to automatically determine the best possible speed and duplex mode of operation. HP Auto-MDIX support allows the use of direct connect or cross-over LAN cables. Applications include set-top boxes, networked printers and servers, test instrumentation, LAN on motherboard, embedded telecom applications, video record/playback systems, cable modems/routers, DSL modems/routers, digital video recorders, IP and video phones, wireless access points, digital televisions, digital media adapters/servers, gaming consoles.

                                                                                                  • High-performance 10/100 Ethernet transceiver, loop-back modes, auto-negotiation
                                                                                                  • Automatic polarity detection and correction, link status change wake-up detection
                                                                                                  • Vendor specific register functions, supports the reduced pin count RMII interface
                                                                                                  • Power and I/Os, various low power modes, integrated power-on reset circuit
                                                                                                  • Latch-up performance exceeds 150mA per EIA/JESD 78, Class II
                                                                                                  • Two status LED outputs, may be used with a single 3.3V supply
                                                                                                  • Ability to use a low cost 25MHz crystal for reduced BOM
                                                                                                  • Commercial temperature range from 0°C to +85°C
                                                                                                  • 24-pin QFN package

                                                                                                  Technical Specifications

                                                                                                  Device Type

                                                                                                  Ethernet PHY Transceiver

                                                                                                  Ethernet Type

                                                                                                  IEEE 802.3, IEEE 802.3u, IEEE 802.3-2005

                                                                                                  Supply Voltage Min

                                                                                                  1.6V

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  IC Interface Type

                                                                                                  RMII

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Data Rate

                                                                                                  100Mbps

                                                                                                  Supported Standards

                                                                                                  IEEE 802.3, IEEE 802.3u, IEEE 802.3-2005

                                                                                                  Controller IC Case Style

                                                                                                  QFN

                                                                                                  IC Case / Package

                                                                                                  QFN

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for LAN8720A-CP-TR

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.