Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | LAN8700IC-AEZG-TRCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel55AC2366RL Cut Tape55AC2366 |
| Your Part Number | |
| Technical Datasheet |
1,313 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.070 | $2.07 |
| Total Price | $2.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.970 |
| 100+ | $1.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | LAN8700IC-AEZG-TRCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel55AC2366RL Cut Tape55AC2366 |
| Technical Datasheet | |
| Device Type | Ethernet PHY Transceiver |
| Data Rate | 100Mbps |
| Ethernet Type | IEEE 802.3ab |
| Supported Standards | IEEE 802.3ab |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Controller IC Case Style | VQFN |
| IC Case / Package | VQFN |
| IC Interface Type | MII, RMII |
| No. of Pins | 36Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Device Type | Ethernet PHY Transceiver |
|---|---|
| Ethernet Type | IEEE 802.3ab |
| Supply Voltage Min | 3V |
| Controller IC Case Style | VQFN |
| IC Interface Type | MII, RMII |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Data Rate | 100Mbps |
|---|---|
| Supported Standards | IEEE 802.3ab |
| Supply Voltage Max | 3.6V |
| IC Case / Package | VQFN |
| No. of Pins | 36Pins |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Alternatives for LAN8700IC-AEZG-TR
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
