Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoLAN8700C-AEZG
Newark Part No.66W1981
Your Part Number
Technical Datasheet
351 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $2.110 |
| 25+ | $1.930 |
| 50+ | $1.850 |
| 100+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN8700C-AEZG
Newark Part No.66W1981
Technical Datasheet
Device TypeEthernet PHY Transceiver
Data Rate100Mbps
Supported StandardsIEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Ethernet TypeIEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Supply Voltage Min3.3V
Supply Voltage Max3.6V
Controller IC Case StyleQFN
IC Case / PackageQFN
IC Interface TypeMII, RMII
No. of Pins36Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Ethernet PHY Transceiver
Supported Standards
IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Supply Voltage Min
3.3V
Controller IC Case Style
QFN
IC Interface Type
MII, RMII
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Data Rate
100Mbps
Ethernet Type
IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Supply Voltage Max
3.6V
IC Case / Package
QFN
No. of Pins
36Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability