Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN7801/9JXCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.43AC9340
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
| 10+ | $7.290 |
| 25+ | $6.620 |
| 50+ | $6.590 |
| 100+ | $6.570 |
| 250+ | $6.430 |
| 500+ | $6.300 |
Price for:Each
Minimum: 1
Multiple: 1
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN7801/9JXCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.43AC9340
Technical Datasheet
Bridge TypeUSB to 10/100/1000 Ethernet
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Interface Case StyleSQFN
IC Case / PackageSQFN
No. of Pins64Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bridge Type
USB to 10/100/1000 Ethernet
Supply Voltage Max
3.63V
IC Case / Package
SQFN
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Supply Voltage Min
2.97V
Interface Case Style
SQFN
No. of Pins
64Pins
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for LAN7801/9JX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
