Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN7800/Y9XCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.43AC9339
Your Part Number
104 In Stock
260 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.680 |
| 10+ | $8.090 |
| 100+ | $7.490 |
Price for:Each
Minimum: 1
Multiple: 1
$8.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN7800/Y9XCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.43AC9339
Technical Datasheet
Bridge TypeUSB to 10/100/1000 Ethernet
Supply Voltage Min2.97V
Interface Case StyleSQFN
Supply Voltage Max3.63V
IC Case / PackageSQFN
No. of Pins48Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bridge Type
USB to 10/100/1000 Ethernet
Interface Case Style
SQFN
IC Case / Package
SQFN
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Supply Voltage Min
2.97V
Supply Voltage Max
3.63V
No. of Pins
48Pins
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for LAN7800/Y9X
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
