Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN7800-I/VSXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23AC6070
Your Part Number
157 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.650 |
| 10+ | $10.100 |
| 25+ | $9.550 |
| 50+ | $9.050 |
| 100+ | $8.730 |
| 250+ | $8.560 |
| 500+ | $8.390 |
Price for:Each
Minimum: 1
Multiple: 1
$10.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN7800-I/VSXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23AC6070
Technical Datasheet
Data Rate1Gbps
Device TypeUSB Ethernet Controller
Supported StandardsIEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE802.3az
Ethernet TypeIEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE802.3az
Supply Voltage Min1.1V
Controller IC Case StyleSQFN
Supply Voltage Max3.63V
IC Case / PackageSQFN
No. of Pins48Pins
IC Interface TypeUSB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
1Gbps
Supported Standards
IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE802.3az
Supply Voltage Min
1.1V
Supply Voltage Max
3.63V
No. of Pins
48Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
Device Type
USB Ethernet Controller
Ethernet Type
IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE802.3az
Controller IC Case Style
SQFN
IC Case / Package
SQFN
IC Interface Type
USB
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for LAN7800-I/VSX
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
