Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN7430-I/Y9XCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99AC4003
Your Part Number
417 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.680 |
Price for:Each
Minimum: 1
Multiple: 1
$9.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN7430-I/Y9XCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99AC4003
Technical Datasheet
Device TypeMAC & PHY Ethernet Controller
Data Rate1Gbps
Ethernet TypeIEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3az
Supported StandardsIEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3az
Supply Voltage Min1.8V
Supply Voltage Max3.3V
Controller IC Case StyleSQFN
IC Case / PackageSQFN
IC Interface Type-
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
MAC & PHY Ethernet Controller
Ethernet Type
IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3az
Supply Voltage Min
1.8V
Controller IC Case Style
SQFN
IC Interface Type
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
1Gbps
Supported Standards
IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3az
Supply Voltage Max
3.3V
IC Case / Package
SQFN
No. of Pins
48Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for LAN7430-I/Y9X
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
