Print Page
Image is for illustrative purposes only. Please refer to product description.
137 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.830 |
| 10+ | $11.770 |
| 25+ | $10.700 |
| 50+ | $10.270 |
| 180+ | $9.840 |
Price for:Each
Minimum: 1
Multiple: 1
$12.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ9897RTXC
Newark Part No.13AC3534
Technical Datasheet
Data Rate1Gbps
Device TypeGigabit Ethernet Switch
Supported StandardsIEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Ethernet TypeIEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Supply Voltage Min1.14V
Controller IC Case StyleTQFP
Supply Voltage Max1.26V
IC Case / PackageTQFP
IC Interface TypeMII, RMII, RGMII
No. of Pins128Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Data Rate
1Gbps
Supported Standards
IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Supply Voltage Min
1.14V
Supply Voltage Max
1.26V
IC Interface Type
MII, RMII, RGMII
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Type
Gigabit Ethernet Switch
Ethernet Type
IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Controller IC Case Style
TQFP
IC Case / Package
TQFP
No. of Pins
128Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability