Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ9897RTXCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AC6127
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.830 |
| 10+ | $11.770 |
| 25+ | $10.700 |
| 50+ | $10.520 |
| 100+ | $10.340 |
Price for:Each
Minimum: 1
Multiple: 1
$12.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ9897RTXCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AC6127
Technical Datasheet
Device TypeGigabit Ethernet Switch
Data Rate1Gbps
Ethernet TypeIEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Supported StandardsIEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Controller IC Case StyleTQFP
IC Case / PackageTQFP
IC Interface TypeMII, RMII, RGMII
No. of Pins128Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Gigabit Ethernet Switch
Ethernet Type
IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Supply Voltage Min
1.14V
Controller IC Case Style
TQFP
IC Interface Type
MII, RMII, RGMII
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
1Gbps
Supported Standards
IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Supply Voltage Max
1.26V
IC Case / Package
TQFP
No. of Pins
128Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KSZ9897RTXC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
