Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ9131RNXICopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AH9279
Your Part Number
354 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 10+ | $3.140 |
| 25+ | $2.850 |
| 50+ | $2.810 |
| 100+ | $2.760 |
| 250+ | $2.700 |
| 500+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$3.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ9131RNXICopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AH9279
Technical Datasheet
Data Rate1Gbps
Device TypeGigabit Ethernet Transceiver
Ethernet TypeIEEE 802.3
Supported StandardsIEEE 802.3
Supply Voltage Min3.135V
Controller IC Case StyleQFN
Supply Voltage Max3.63V
IC Case / PackageQFN
IC Interface TypeRGMII
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
1Gbps
Ethernet Type
IEEE 802.3
Supply Voltage Min
3.135V
Supply Voltage Max
3.63V
IC Interface Type
RGMII
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
Gigabit Ethernet Transceiver
Supported Standards
IEEE 802.3
Controller IC Case Style
QFN
IC Case / Package
QFN
No. of Pins
48Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KSZ9131RNXI
1 Product Found
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
