Print Page
Image is for illustrative purposes only. Please refer to product description.

2,385 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.650 |
| 25+ | $2.400 |
| 50+ | $2.360 |
| 100+ | $2.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ9031RNXCCCopy
Newark Part No.44AC2513
Technical Datasheet
Data Rate1Gbps
Device TypeGigabit Ethernet Transceiver
Ethernet TypeIEEE 802.3
Supported StandardsIEEE 802.3
Supply Voltage Min1.14V
Supply Voltage Max3.465V
Controller IC Case StyleQFN
IC Case / PackageQFN
IC Interface TypeRGMII
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
1Gbps
Ethernet Type
IEEE 802.3
Supply Voltage Min
1.14V
Controller IC Case Style
QFN
IC Interface Type
RGMII
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
Gigabit Ethernet Transceiver
Supported Standards
IEEE 802.3
Supply Voltage Max
3.465V
IC Case / Package
QFN
No. of Pins
48Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KSZ9031RNXCC
1 Product Found
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
