Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8995MAICopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.10AC7951
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.820 |
| 10+ | $14.740 |
| 100+ | $13.650 |
Price for:Each
Minimum: 1
Multiple: 1
$15.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8995MAICopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.10AC7951
Technical Datasheet
Data Rate-
Device TypeEthernet Switch
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min3.15V
Controller IC Case StylePQFP
Supply Voltage Max3.45V
IC Case / PackagePQFP
IC Interface TypeMII, SNI
No. of Pins128Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
-
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
3.15V
Supply Voltage Max
3.45V
IC Interface Type
MII, SNI
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
Ethernet Switch
Supported Standards
IEEE 802.3, IEEE 802.3u
Controller IC Case Style
PQFP
IC Case / Package
PQFP
No. of Pins
128Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KSZ8995MAI
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
