
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.820 |
| 5+ | $14.940 |
| 10+ | $14.060 |
| 25+ | $13.180 |
| 50+ | $12.960 |
| 100+ | $12.740 |
Product Information
Product Overview
KSZ8995MAI is a 5-port 10/100 Ethernet (QoS) switch with fiber support. It is a highly integrated, layer 2 managed, five-port switch with numerous features designed to reduce system cost. Intended for cost-sensitive 10/100Mbps five-port switch systems with low power consumption, on-chip termination, and internal core power controllers, it supports high-performance memory bandwidth and shared memory-based switch fabric with non-blocking configuration. Its extensive feature set includes power management, programmable rate limit and priority ratio, tag/port-based VLAN, packet filtering, four queue QoS prioritization, management interfaces, and MIB counters. It is used in applications such as broadband gateway/firewall/VPN, integrated DSL or cable modem multi-Port, router, wireless LAN access point plus gateway, home networking expansion, standalone 10/100 switch, hotel/campus/MxU gateway, enterprise VoIP gateway/phone, FTTx customer premise equipment, media converter.
- IEEE 802.1q VLAN support for upto 128 active VLAN groups (full-range 4096 of VLAN IDs)
- Static MAC table supports upto 32 entries, VLAN ID tag/untag options, per port basis
- High-speed SPI (upto 25MHz) and I²C interface to all internal registers
- I/0 pins strapping and EEPROM to program selective registers in unmanaged switch mode
- QoS/CoS packet prioritization support, per port, 802.1p and DiffServ-based
- 1/2/4-queue QoS prioritization selection, programmable weighted fair queuing for ratio control
- 5 integrated MACs and PHYs that are fully compliant with the IEEE 802.3u standard
- PHYs designed with patented enhanced mixed-signal technology, switch monitoring features
- Full-chip software power-down and per port software power down
- Commercial temperature range from 0°C to +70°C, 128-lead PQFP package
Technical Specifications
Ethernet Switch
3.15V
PQFP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
IEEE 802.3, IEEE 802.3u
3.45V
128Pins
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KSZ8995MAI
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
