Print Page
Image is for illustrative purposes only. Please refer to product description.

78 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.850 |
Price for:Each
Minimum: 1
Multiple: 1
$13.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8995FQI
Newark Part No.02AH4436
Technical Datasheet
Data Rate100Mbps
Device TypeEthernet Switch
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min1.7V
Controller IC Case StylePQFP
Supply Voltage Max1.9V
IC Case / PackagePQFP
No. of Pins128Pins
IC Interface TypeMII
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
100Mbps
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
1.7V
Supply Voltage Max
1.9V
No. of Pins
128Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
Ethernet Switch
Supported Standards
IEEE 802.3, IEEE 802.3u
Controller IC Case Style
PQFP
IC Case / Package
PQFP
IC Interface Type
MII
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
