Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | KSZ8993MICopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 74AC6629 |
| Your Part Number | |
| Technical Datasheet |
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.550 |
| 10+ | $10.920 |
| 100+ | $10.290 |
Price for:Each
Minimum: 1
Multiple: 1
$11.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | KSZ8993MICopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 74AC6629 |
| Technical Datasheet | |
| Data Rate | 100Mbps |
| Device Type | Ethernet Switch |
| Supported Standards | IEEE 802.3, IEEE 802.3u |
| Ethernet Type | IEEE 802.3, IEEE 802.3u |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 1.89V |
| Controller IC Case Style | PQFP |
| IC Case / Package | PQFP |
| IC Interface Type | MII, SNI |
| No. of Pins | 128Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Data Rate | 100Mbps |
|---|---|
| Supported Standards | IEEE 802.3, IEEE 802.3u |
| Supply Voltage Min | 1.71V |
| Controller IC Case Style | PQFP |
| IC Interface Type | MII, SNI |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Type | Ethernet Switch |
|---|---|
| Ethernet Type | IEEE 802.3, IEEE 802.3u |
| Supply Voltage Max | 1.89V |
| IC Case / Package | PQFP |
| No. of Pins | 128Pins |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | - |
Technical Docs (2)
Alternatives for KSZ8993MI
1 Product Found
Legislation and Environmental
| US ECCN: | 5A991B1 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
