Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8895RQXICopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07AH6584
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.990 |
| 10+ | $7.320 |
| 25+ | $6.640 |
| 50+ | $6.530 |
| 100+ | $6.420 |
| 250+ | $6.290 |
| 500+ | $6.160 |
Price for:Each
Minimum: 1
Multiple: 1
$7.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8895RQXICopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07AH6584
Technical Datasheet
Data Rate100Mbps
Device TypeEthernet Switch
Ethernet TypeIEEE 802.3u
Supported StandardsIEEE 802.3u
Supply Voltage Min1.14V
Controller IC Case StyleQFP
Supply Voltage Max1.32V
IC Case / PackageQFP
No. of Pins128Pins
IC Interface TypeRMII
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
100Mbps
Ethernet Type
IEEE 802.3u
Supply Voltage Min
1.14V
Supply Voltage Max
1.32V
No. of Pins
128Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
Ethernet Switch
Supported Standards
IEEE 802.3u
Controller IC Case Style
QFP
IC Case / Package
QFP
IC Interface Type
RMII
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KSZ8895RQXI
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
