Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8873FLLICopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.99AC3999
Your Part Number
286 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.460 |
| 10+ | $8.320 |
| 100+ | $7.560 |
Price for:Each
Minimum: 1
Multiple: 1
$8.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8873FLLICopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.99AC3999
Technical Datasheet
Data Rate100Mbps
Device TypeEthernet Switch
Supported StandardsIEEE 802.3, IEEE 802.3u
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supply Voltage Min2.5V
Supply Voltage Max3.465V
Controller IC Case StyleLQFP
IC Case / PackageLQFP
No. of Pins64Pins
IC Interface TypeI2C, SPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
100Mbps
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
2.5V
Controller IC Case Style
LQFP
No. of Pins
64Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Device Type
Ethernet Switch
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.465V
IC Case / Package
LQFP
IC Interface Type
I2C, SPI
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
