Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8863RLLI-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel70Y9002
Re-Reel41AH8412RL
Cut Tape41AH8412
Your Part Number
1,429 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.570 | $6.57 |
| Total Price | $6.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
| 50+ | $6.520 |
| 100+ | $6.470 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $5.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8863RLLI-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel70Y9002
Re-Reel41AH8412RL
Cut Tape41AH8412
Technical Datasheet
Device TypeEthernet Switch
Data Rate100Mbps
Supported StandardsIEEE 802.3, IEEE 802.3u
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supply Voltage Min3.135V
Controller IC Case StyleLQFP
Supply Voltage Max3.465V
IC Case / PackageLQFP
IC Interface TypeRMII
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet Switch
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
IC Interface Type
RMII
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
100Mbps
Ethernet Type
IEEE 802.3, IEEE 802.3u
Controller IC Case Style
LQFP
IC Case / Package
LQFP
No. of Pins
48Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KSZ8863RLLI-TR
2 Products Found
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
