Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8863RLLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AC7942
Your Part Number
342 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.540 |
| 10+ | $7.700 |
| 100+ | $7.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8863RLLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AC7942
Technical Datasheet
Device TypeEthernet Switch
Data Rate100Mbps
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min2.5V
Supply Voltage Max3.465V
Controller IC Case StyleLQFP
IC Case / PackageLQFP
No. of Pins48Pins
IC Interface TypeRMII
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet Switch
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
2.5V
Controller IC Case Style
LQFP
No. of Pins
48Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
100Mbps
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.465V
IC Case / Package
LQFP
IC Interface Type
RMII
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KSZ8863RLL
3 Products Found
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
