Print Page
Image is for illustrative purposes only. Please refer to product description.

267 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.110 |
| 10+ | $5.600 |
| 25+ | $5.090 |
| 50+ | $5.010 |
| 100+ | $4.930 |
Price for:Each
Minimum: 1
Multiple: 1
$6.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8863MLL
Newark Part No.10AC7940
Technical Datasheet
Device TypeEthernet Switch
Data Rate100Mbps
Supported StandardsIEEE 802.3u
Ethernet TypeIEEE 802.3u
Supply Voltage Min1.67V
Controller IC Case StyleQFP
Supply Voltage Max3.465V
IC Case / PackageQFP
IC Interface TypeMII
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet Switch
Supported Standards
IEEE 802.3u
Supply Voltage Min
1.67V
Supply Voltage Max
3.465V
IC Interface Type
MII
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
100Mbps
Ethernet Type
IEEE 802.3u
Controller IC Case Style
QFP
IC Case / Package
QFP
No. of Pins
48Pins
Operating Temperature Min
0°C
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for KSZ8863MLL
1 Product Found
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
