Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8721BLICopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.10AC7935
Your Part Number
1,712 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.780 |
| 10+ | $5.660 |
| 100+ | $5.540 |
| 500+ | $5.430 |
| 1000+ | $5.310 |
| 2500+ | $5.200 |
| 10000+ | $5.080 |
Price for:Each
Minimum: 1
Multiple: 1
$5.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8721BLICopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.10AC7935
Technical Datasheet
Device TypePHY Transceiver
Data Rate100Mbps
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Controller IC Case StyleLQFP
IC Case / PackageLQFP
IC Interface TypeMII, RMII
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
PHY Transceiver
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
2.97V
Controller IC Case Style
LQFP
IC Interface Type
MII, RMII
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
100Mbps
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.63V
IC Case / Package
LQFP
No. of Pins
48Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KSZ8721BLI
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
