Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8081MLXCACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AC9687
Your Part Number
3,910 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.150 |
| 100+ | $1.030 |
| 500+ | $1.010 |
| 1000+ | $0.989 |
| 2500+ | $0.968 |
| 5000+ | $0.948 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8081MLXCACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AC9687
Technical Datasheet
Data Rate100Mbps
Device TypePHY Transceiver
Supported StandardsIEEE 802.3
Ethernet TypeIEEE 802.3
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Controller IC Case StyleLQFP
IC Case / PackageLQFP
IC Interface TypeMII, RMII
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
100Mbps
Supported Standards
IEEE 802.3
Supply Voltage Min
3.135V
Controller IC Case Style
LQFP
IC Interface Type
MII, RMII
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
PHY Transceiver
Ethernet Type
IEEE 802.3
Supply Voltage Max
3.465V
IC Case / Package
LQFP
No. of Pins
48Pins
Operating Temperature Min
0°C
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
