Print Page
116 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.410 |
| 25+ | $2.180 |
| 50+ | $2.150 |
| 100+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8061RNDWCopy
Newark Part No.90Y7157
Product RangeKSZ8061
Technical Datasheet
Device TypeLIN Physical Layer
Output Voltage2.5V
Output Current6.6mA
Supply Voltage Min2.5V
Supply Voltage Max3.3V
Baud Rate100Mbaud
Interface Case StyleQFN
IC Case / PackageQFN
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeKSZ8061
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
LIN Physical Layer
Output Current
6.6mA
Supply Voltage Max
3.3V
Interface Case Style
QFN
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
KSZ8061
MSL
MSL 1 - Unlimited
Output Voltage
2.5V
Supply Voltage Min
2.5V
Baud Rate
100Mbaud
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for KSZ8061RNDW
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

