Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8041TLI-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AC9686
Your Part Number
2,036 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 10+ | $4.080 |
| 25+ | $4.050 |
| 50+ | $3.970 |
| 100+ | $3.890 |
| 250+ | $3.810 |
| 500+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8041TLI-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AC9686
Technical Datasheet
Device TypePHY Transceiver
Data Rate100Mbps
Supported StandardsIEEE 802.3, IEEE 802.3u
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Controller IC Case StyleTQFP
IC Case / PackageTQFP
No. of Pins48Pins
IC Interface TypeMII, RMII, SMII
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
PHY Transceiver
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
3.135V
Controller IC Case Style
TQFP
No. of Pins
48Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
100Mbps
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.465V
IC Case / Package
TQFP
IC Interface Type
MII, RMII, SMII
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for KSZ8041TLI-TR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
