Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHV9910CLG-GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85X5997
Your Part Number
5,720 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.556 |
| 10+ | $0.515 |
| 25+ | $0.474 |
| 50+ | $0.453 |
| 100+ | $0.433 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV9910CLG-GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85X5997
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min15V
Input Voltage Max450V
Output Voltage Max-
Output Current Max-
Output Current Max-
Switching Frequency Typ100kHz
IC MountingSurface Mount
IC Case / PackageNSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleNSOIC
No. of Outputs1Outputs
Switching Frequency100kHz
Technical Specifications
Topology
Buck
Input Voltage Min
15V
Output Voltage Max
-
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Buck
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
450V
Output Current Max
-
Switching Frequency Typ
100kHz
IC Case / Package
NSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
NSOIC
Switching Frequency
100kHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
