Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoHV9805MG-G
Newark Part No.49Y1388
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.541 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$1,352.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV9805MG-G
Newark Part No.49Y1388
Technical Datasheet
TopologyBoost, SEPIC
LED Driver Type-
Output Current700mA
Input Voltage Min102V
Input Voltage Max265V
Output Voltage Max-
Output Current Max700mA
Switching Frequency Typ100kHz
IC MountingSurface Mount
IC Case / PackageMSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyBoost, SEPIC
Driver Case StyleMSOP
No. of Outputs1Outputs
Switching Frequency100kHz
Technical Specifications
Topology
Boost, SEPIC
Output Current
700mA
Input Voltage Max
265V
Output Current Max
700mA
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Boost, SEPIC
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Min
102V
Output Voltage Max
-
Switching Frequency Typ
100kHz
IC Case / Package
MSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Driver Case Style
MSOP
Switching Frequency
100kHz
Technical Docs (1)
Alternatives for HV9805MG-G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate