Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoHV9120NG-G-M901
Newark Part No.72AC5805
Your Part Number
Technical Datasheet
704 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV9120NG-G-M901
Newark Part No.72AC5805
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min10V
Supply Voltage Max450V
IC Case / PackageSOIC
No. of Pins14Pins
IC MountingSurface Mount
Switching Frequency Typ3MHz
Switching Frequency Min1MHz
Switching Frequency Max-
Duty Cycle Min0%
Duty Cycle Max49.6%
TopologyFlyback, Forward
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency3MHz
Input Voltage-
Output Current-
Output Voltage-
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
450V
No. of Pins
14Pins
Switching Frequency Typ
3MHz
Switching Frequency Max
-
Duty Cycle Max
49.6%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
3MHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
10V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
1MHz
Duty Cycle Min
0%
Topology
Flyback, Forward
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
SOIC
Input Voltage
-
Output Voltage
-
Technical Docs (1)
Alternatives for HV9120NG-G-M901
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability