Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHV823LG-GCopy
Newark Part No.67X5215
Product RangeHV823 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $1.720 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$5,676.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV823LG-GCopy
Newark Part No.67X5215
Product RangeHV823 Series
Technical Datasheet
Ballast Controller TypeEL Lamp Driver
Supply Voltage Min2V
Supply Voltage Max9.5V
IC Case / PackageNSOIC
Controller IC Case StyleNSOIC
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeHV823 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ballast Controller Type
EL Lamp Driver
Supply Voltage Max
9.5V
Controller IC Case Style
NSOIC
Operating Temperature Min
-25°C
Product Range
HV823 Series
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2V
IC Case / Package
NSOIC
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for HV823LG-G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
